Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2950NEGK
F2950NEGK - 1
F2950NEGK - 2
F2950NEGK - 3
Extended1/3
* Images are for reference only
F2950NEGK
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
F2950NEGK
JLCPCB Part #
C1558610
Package
DFN-6-EP(1.5x1.5)
Description
-40℃~+105℃ 0.58dB 2.7V~5.5V 44dB DFN-6-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageDFN-6-EP(1.5x1.5)
Frequency range100MHz~8GHz
Voltage - Supply2.7V~5.5V
Insertion loss0.58dB
FeaturesIntegrated control logic、Integrated impedance matching network
P1dB40dBm
CircuitSPDT
isolation44dB
operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. F2950NEGK
F2950NEGK

* Images are for reference only

F2950NEGK

Extended
Manufacturer

RENESAS

MFR.Part #
F2950NEGK
JLCPCB Part #
C1558610
Package
DFN-6-EP(1.5x1.5)
Description
-40℃~+105℃ 0.58dB 2.7V~5.5V 44dB DFN-6-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2950NEGK

* Images are for reference only

F2950NEGK
Extended
Manufacturer

RENESAS

MFR.Part #
F2950NEGK
JLCPCB Part #
C1558610
Package
DFN-6-EP(1.5x1.5)
Description
-40℃~+105℃ 0.58dB 2.7V~5.5V 44dB DFN-6-EP(1.5x1.5) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F2950NEGK Specifications

F2950NEGK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerRENESAS
PackageDFN-6-EP(1.5x1.5)
Frequency range100MHz~8GHz
Voltage - Supply2.7V~5.5V
Insertion loss0.58dB
FeaturesIntegrated control logic、Integrated impedance matching network
P1dB40dBm
CircuitSPDT
isolation44dB
operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2950NEGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F2950NEGK Documents

F2950NEGK datasheets or manufacturer documentation.

Datasheet: F2950NEGK Datasheet (PDF)

F2950NEGK Schematic Symbol & PCB Footprint

The F2950NEGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.