
- Manufacturer
- MFR.Part #
- EFR32FG1P131F256IM48-C0
- JLCPCB Part #
- C1558456
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 169MHz~915MHz 20dBm 2Mbps SPI、UART、I2C、I2S QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48-EP(7x7) | |
| Frequency Range | 169MHz~915MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126.4dBm | |
| Data Rate | 2Mbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 7.6mA | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function | |
| Current Of Transmitting | 8.2mA | |
| Interface | SPI、UART、I2C、I2S |

* Images are for reference only
EFR32FG1P131F256IM48-C0
Extended- Manufacturer
- MFR.Part #
- EFR32FG1P131F256IM48-C0
- JLCPCB Part #
- C1558456
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 169MHz~915MHz 20dBm 2Mbps SPI、UART、I2C、I2S QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EFR32FG1P131F256IM48-C0
- JLCPCB Part #
- C1558456
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 169MHz~915MHz 20dBm 2Mbps SPI、UART、I2C、I2S QFN-48-EP(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32FG1P131F256IM48-C0 Specifications
EFR32FG1P131F256IM48-C0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48-EP(7x7) | |
| Frequency Range | 169MHz~915MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126.4dBm | |
| Data Rate | 2Mbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 7.6mA | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function | |
| Current Of Transmitting | 8.2mA | |
| Interface | SPI、UART、I2C、I2S |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32FG1P131F256IM48-C0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32FG1P131F256IM48-C0 Documents
EFR32FG1P131F256IM48-C0 datasheets or manufacturer documentation.
Datasheet: EFR32FG1P131F256IM48-C0 Datasheet (PDF)
EFR32FG1P131F256IM48-C0 Schematic Symbol & PCB Footprint
The EFR32FG1P131F256IM48-C0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.