Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MCR20AVHM
MCR20AVHM
Extended
* Images are for reference only
MCR20AVHM
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCR20AVHM
JLCPCB Part #
C1558399
Package
MAPLGA-41(5x5)
Description
-102dBm -40℃~+105℃ 1.8V~3.6V 15mA 17mA 2.4GHz 250Kbps 802.15.4 8dBm SPI Supports RSSI function、Automatic response function MAPLGA-41(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageMAPLGA-41(5x5)
Operating Temperature-40℃~+105℃
Sensitivity-102dBm
Data Rate250Kbps
Applications802.15.4
Output Power8dBm
Voltage - Supply1.8V~3.6V
Receive Current15mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Automatic response function
Current Of Transmitting17mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MCR20AVHM
MCR20AVHM

* Images are for reference only

MCR20AVHM

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCR20AVHM
JLCPCB Part #
C1558399
Package
MAPLGA-41(5x5)
Description
-102dBm -40℃~+105℃ 1.8V~3.6V 15mA 17mA 2.4GHz 250Kbps 802.15.4 8dBm SPI Supports RSSI function、Automatic response function MAPLGA-41(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCR20AVHM

* Images are for reference only

MCR20AVHM
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCR20AVHM
JLCPCB Part #
C1558399
Package
MAPLGA-41(5x5)
Description
-102dBm -40℃~+105℃ 1.8V~3.6V 15mA 17mA 2.4GHz 250Kbps 802.15.4 8dBm SPI Supports RSSI function、Automatic response function MAPLGA-41(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCR20AVHM Specifications

MCR20AVHM technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageMAPLGA-41(5x5)
Operating Temperature-40℃~+105℃
Sensitivity-102dBm
Data Rate250Kbps
Applications802.15.4
Output Power8dBm
Voltage - Supply1.8V~3.6V
Receive Current15mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Automatic response function
Current Of Transmitting17mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCR20AVHM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCR20AVHM Documents

MCR20AVHM datasheets or manufacturer documentation.

Datasheet: MCR20AVHM Datasheet (PDF)

MCR20AVHM Schematic Symbol & PCB Footprint

The MCR20AVHM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.