Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF24L01
NRF24L01
Extended
* Images are for reference only
NRF24L01
Attributes
Value
Manufacturer
Nordic Semicon
MFR.Part #
NRF24L01
JLCPCB Part #
C1558392
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ -85dBm 0dBm 1.9V~3.6V 2.4GHz 2Mbps CRC check function、Automatic response function、Automatic retransmission function SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-20-EP(4x4)
Frequency Range2.4GHz~2.525GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-85dBm
ApplicationsISM、RFID
Output Power0dBm
Data Rate2Mbps
Voltage - Supply1.9V~3.6V
Receive Current11.1mA
Typical Application Frequency2.4GHz
FeaturesCRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting11.3mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF24L01
NRF24L01

* Images are for reference only

NRF24L01

Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF24L01
JLCPCB Part #
C1558392
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ -85dBm 0dBm 1.9V~3.6V 2.4GHz 2Mbps CRC check function、Automatic response function、Automatic retransmission function SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF24L01

* Images are for reference only

NRF24L01
Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF24L01
JLCPCB Part #
C1558392
Package
QFN-20-EP(4x4)
Description
-40℃~+85℃ -85dBm 0dBm 1.9V~3.6V 2.4GHz 2Mbps CRC check function、Automatic response function、Automatic retransmission function SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF24L01 Specifications

NRF24L01 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-20-EP(4x4)
Frequency Range2.4GHz~2.525GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-85dBm
ApplicationsISM、RFID
Output Power0dBm
Data Rate2Mbps
Voltage - Supply1.9V~3.6V
Receive Current11.1mA
Typical Application Frequency2.4GHz
FeaturesCRC check function、Automatic response function、Automatic retransmission function
Current Of Transmitting11.3mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF24L01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRF24L01 Documents

NRF24L01 datasheets or manufacturer documentation.

Datasheet: NRF24L01 Datasheet (PDF)

NRF24L01 Schematic Symbol & PCB Footprint

The NRF24L01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.