Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF2401AG
NRF2401AG
Extended
* Images are for reference only
NRF2401AG
Attributes
Value
Manufacturer
Nordic Semicon
MFR.Part #
NRF2401AG
JLCPCB Part #
C1558389
Package
QFN-24-EP(5x5)
Description
-40℃~+85℃ -93dBm 0dBm 1.9V~3.6V 18mA 1Mbps 2.4GHz 8.8mA ISM QFN-24-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-24-EP(5x5)
Frequency Range2.4GHz~2.524GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-93dBm
Data Rate1Mbps
ApplicationsISM
Output Power0dBm
Voltage - Supply1.9V~3.6V
Receive Current18mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting8.8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. NRF2401AG
NRF2401AG

* Images are for reference only

NRF2401AG

Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF2401AG
JLCPCB Part #
C1558389
Package
QFN-24-EP(5x5)
Description
-40℃~+85℃ -93dBm 0dBm 1.9V~3.6V 18mA 1Mbps 2.4GHz 8.8mA ISM QFN-24-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF2401AG

* Images are for reference only

NRF2401AG
Extended
Manufacturer

Nordic Semicon

MFR.Part #
NRF2401AG
JLCPCB Part #
C1558389
Package
QFN-24-EP(5x5)
Description
-40℃~+85℃ -93dBm 0dBm 1.9V~3.6V 18mA 1Mbps 2.4GHz 8.8mA ISM QFN-24-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NRF2401AG Specifications

NRF2401AG technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNordic Semicon
PackageQFN-24-EP(5x5)
Frequency Range2.4GHz~2.524GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-93dBm
Data Rate1Mbps
ApplicationsISM
Output Power0dBm
Voltage - Supply1.9V~3.6V
Receive Current18mA
Typical Application Frequency2.4GHz
FeaturesCRC check function
Current Of Transmitting8.8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRF2401AG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NRF2401AG Documents

NRF2401AG datasheets or manufacturer documentation.

Datasheet: NRF2401AG Datasheet (PDF)

NRF2401AG Schematic Symbol & PCB Footprint

The NRF2401AG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.