
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | QFN-72-EP(10x10) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Data Rate | 250Kbps | |
| Output Power | 8dBm | |
| Applications | ZigBee、802.15.4 | |
| Voltage - Supply | 2.1V~3.76V | |
| Receive Current | 4.5mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function | |
| Current Of Transmitting | 5.4mA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC5800IWR-IPRB#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | QFN-72-EP(10x10) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Data Rate | 250Kbps | |
| Output Power | 8dBm | |
| Applications | ZigBee、802.15.4 | |
| Voltage - Supply | 2.1V~3.76V | |
| Receive Current | 4.5mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function | |
| Current Of Transmitting | 5.4mA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC5800IWR-IPRB#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC5800IWR-IPRB#PBF datasheets or manufacturer documentation.
Datasheet: LTC5800IWR-IPRB#PBF Datasheet (PDF)
The LTC5800IWR-IPRB#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.