
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-16-EP(3x3) | |
| Frequency Range | 50MHz~900MHz | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | 7.5V~11V | |
| Features | Fail-safe、Bias control circuit、Variable gain control | |
| Noise Figure | 1.6dB | |
| Current - Supply | 50mA | |
| Gain | 13.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATR4253C-PVQW-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-16-EP(3x3) | |
| Frequency Range | 50MHz~900MHz | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | 7.5V~11V | |
| Features | Fail-safe、Bias control circuit、Variable gain control | |
| Noise Figure | 1.6dB | |
| Current - Supply | 50mA | |
| Gain | 13.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATR4253C-PVQW-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATR4253C-PVQW-1 datasheets or manufacturer documentation.
Datasheet: ATR4253C-PVQW-1 Datasheet (PDF)
The ATR4253C-PVQW-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.