Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC7441
HMC7441
Extended
* Images are for reference only
HMC7441
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC7441
JLCPCB Part #
C1558254
Package
-
Description
23dB 27.5GHz~31GHz 6V - RF Amplifiers ROHS
EasyEDA Libraries
ECCN
3A001B2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
Package-
Operating Temperature-55℃~+85℃
Frequency Range27.5GHz~31GHz
Input return loss8dB
Voltage - Supply6V
Output return loss8dB
P1dB34dBm
Current - Supply1000mA
IP338dBm
Gain23dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. HMC7441
HMC7441

* Images are for reference only

HMC7441

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC7441
JLCPCB Part #
C1558254
Package
-
Description
23dB 27.5GHz~31GHz 6V - RF Amplifiers ROHS
EasyEDA Libraries
ECCN
3A001B2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC7441

* Images are for reference only

HMC7441
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC7441
JLCPCB Part #
C1558254
Package
-
Description
23dB 27.5GHz~31GHz 6V - RF Amplifiers ROHS
EasyEDA Libraries
ECCN
3A001B2C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC7441 Specifications

HMC7441 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
Package-
Operating Temperature-55℃~+85℃
Frequency Range27.5GHz~31GHz
Input return loss8dB
Voltage - Supply6V
Output return loss8dB
P1dB34dBm
Current - Supply1000mA
IP338dBm
Gain23dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC7441. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC7441 Documents

HMC7441 datasheets or manufacturer documentation.

Datasheet: HMC7441 Datasheet (PDF)

HMC7441 Schematic Symbol & PCB Footprint

The HMC7441 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.