Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC326MS8G
HMC326MS8G
Extended
* Images are for reference only
HMC326MS8G
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC326MS8G
JLCPCB Part #
C1558236
Package
MSOP-8-EP-3mm
Description
-40℃~+85℃ 110mA 12dB 21dB 23.5dBm 36dBm 3GHz~4.5GHz 5V 5dB 7dB Low-power mode MSOP-8-EP-3mm RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8-EP-3mm
Frequency Range3GHz~4.5GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply5V
Output return loss7dB
FeaturesLow-power mode
P1dB23.5dBm
Noise Figure5dB
Current - Supply110mA
IP336dBm
Gain21dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC326MS8G
HMC326MS8G

* Images are for reference only

HMC326MS8G

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC326MS8G
JLCPCB Part #
C1558236
Package
MSOP-8-EP-3mm
Description
-40℃~+85℃ 110mA 12dB 21dB 23.5dBm 36dBm 3GHz~4.5GHz 5V 5dB 7dB Low-power mode MSOP-8-EP-3mm RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC326MS8G

* Images are for reference only

HMC326MS8G
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC326MS8G
JLCPCB Part #
C1558236
Package
MSOP-8-EP-3mm
Description
-40℃~+85℃ 110mA 12dB 21dB 23.5dBm 36dBm 3GHz~4.5GHz 5V 5dB 7dB Low-power mode MSOP-8-EP-3mm RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC326MS8G Specifications

HMC326MS8G technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8-EP-3mm
Frequency Range3GHz~4.5GHz
Operating Temperature-40℃~+85℃
Input return loss12dB
Voltage - Supply5V
Output return loss7dB
FeaturesLow-power mode
P1dB23.5dBm
Noise Figure5dB
Current - Supply110mA
IP336dBm
Gain21dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC326MS8G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC326MS8G Documents

HMC326MS8G datasheets or manufacturer documentation.

Datasheet: HMC326MS8G Datasheet (PDF)

HMC326MS8G Schematic Symbol & PCB Footprint

The HMC326MS8G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.