Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC407MS8GE
HMC407MS8GE
Extended
* Images are for reference only
HMC407MS8GE
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC407MS8GE
JLCPCB Part #
C1558233
Package
MSOP-8-EP
Description
15dB 230mA 5.5dB 5GHz~7GHz 5V Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8-EP
Frequency Range5GHz~7GHz
Voltage - Supply5V
FeaturesLow-power mode
Noise Figure5.5dB
Current - Supply230mA
Gain15dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Amplifiers
  6. HMC407MS8GE
HMC407MS8GE

* Images are for reference only

HMC407MS8GE

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC407MS8GE
JLCPCB Part #
C1558233
Package
MSOP-8-EP
Description
15dB 230mA 5.5dB 5GHz~7GHz 5V Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC407MS8GE

* Images are for reference only

HMC407MS8GE
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC407MS8GE
JLCPCB Part #
C1558233
Package
MSOP-8-EP
Description
15dB 230mA 5.5dB 5GHz~7GHz 5V Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC407MS8GE Specifications

HMC407MS8GE technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8-EP
Frequency Range5GHz~7GHz
Voltage - Supply5V
FeaturesLow-power mode
Noise Figure5.5dB
Current - Supply230mA
Gain15dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC407MS8GE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC407MS8GE Documents

HMC407MS8GE datasheets or manufacturer documentation.

Datasheet: HMC407MS8GE Datasheet (PDF)

HMC407MS8GE Schematic Symbol & PCB Footprint

The HMC407MS8GE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.