
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Frequency Range | 700MHz~3.8GHz | |
| Insertion Loss | 1.8dB、2.3dB、2.5dB、2.9dB | |
| Attenuation Value | 31dB | |
| Step Size | 1dB | |
| Features | Digitally programmable attenuation | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC273AMS10GE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Frequency Range | 700MHz~3.8GHz | |
| Insertion Loss | 1.8dB、2.3dB、2.5dB、2.9dB | |
| Attenuation Value | 31dB | |
| Step Size | 1dB | |
| Features | Digitally programmable attenuation | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC273AMS10GE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC273AMS10GE datasheets or manufacturer documentation.
Datasheet: HMC273AMS10GE Datasheet (PDF)
The HMC273AMS10GE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.