
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | FCPBGA-783(29x29) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Rate | 1GHz | |
| Type | SC3850 hexa-core | |
| Non-Volatile Memory | ROM (96kB) | |
| On-chip RAM | 576KB | |
| Voltage - Core | 1V | |
| Voltage - I/O | 2.5V | |
| communication interface | UART/USART、Ethernet、I2C、PCI、SPI、RGMII、serial RapidIO、SGMII | |
| Features | Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、DMA data transfer、Multi-core cooperative processing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSC8256TAG1000B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | NXP Semicon | |
| Package | FCPBGA-783(29x29) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Rate | 1GHz | |
| Type | SC3850 hexa-core | |
| Non-Volatile Memory | ROM (96kB) | |
| On-chip RAM | 576KB | |
| Voltage - Core | 1V | |
| Voltage - I/O | 2.5V | |
| communication interface | UART/USART、Ethernet、I2C、PCI、SPI、RGMII、serial RapidIO、SGMII | |
| Features | Interrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、DMA data transfer、Multi-core cooperative processing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSC8256TAG1000B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MSC8256TAG1000B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.