Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320DM8165SCYG4
TMS320DM8165SCYG4
Extended
* Images are for reference only
TMS320DM8165SCYG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320DM8165SCYG4
JLCPCB Part #
C1557326
Package
FCBGA-1031
Description
0℃~+95℃ 1.125GHz、1.35GHz 1.5MB 1.5V、1.8V、3.3V 1V Digital media system-on-chip (DMSoC) Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing ROM (48kB) USB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA FCBGA-1031 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageFCBGA-1031
Clock Rate1.125GHz、1.35GHz
Operating Temperature0℃~+95℃
Non-Volatile MemoryROM (48kB)
TypeDigital media system-on-chip (DMSoC)
On-chip RAM1.5MB
Voltage - Core1V
Voltage - I/O1.5V、1.8V、3.3V
communication interfaceUSB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA
FeaturesInterrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320DM8165SCYG4
TMS320DM8165SCYG4

* Images are for reference only

TMS320DM8165SCYG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320DM8165SCYG4
JLCPCB Part #
C1557326
Package
FCBGA-1031
Description
0℃~+95℃ 1.125GHz、1.35GHz 1.5MB 1.5V、1.8V、3.3V 1V Digital media system-on-chip (DMSoC) Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing ROM (48kB) USB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA FCBGA-1031 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320DM8165SCYG4

* Images are for reference only

TMS320DM8165SCYG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320DM8165SCYG4
JLCPCB Part #
C1557326
Package
FCBGA-1031
Description
0℃~+95℃ 1.125GHz、1.35GHz 1.5MB 1.5V、1.8V、3.3V 1V Digital media system-on-chip (DMSoC) Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing ROM (48kB) USB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA FCBGA-1031 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320DM8165SCYG4 Specifications

TMS320DM8165SCYG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageFCBGA-1031
Clock Rate1.125GHz、1.35GHz
Operating Temperature0℃~+95℃
Non-Volatile MemoryROM (48kB)
TypeDigital media system-on-chip (DMSoC)
On-chip RAM1.5MB
Voltage - Core1V
Voltage - I/O1.5V、1.8V、3.3V
communication interfaceUSB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA
FeaturesInterrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM8165SCYG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320DM8165SCYG4 Documents

TMS320DM8165SCYG4 datasheets or manufacturer documentation.

Datasheet: TMS320DM8165SCYG4 Datasheet (PDF)

TMS320DM8165SCYG4 Schematic Symbol & PCB Footprint

The TMS320DM8165SCYG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.