
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-1031 | |
| Clock Rate | 1.125GHz、1.35GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Non-Volatile Memory | ROM (48kB) | |
| Type | Digital media system-on-chip (DMSoC) | |
| On-chip RAM | 1.5MB | |
| Voltage - Core | 1V | |
| Voltage - I/O | 1.5V、1.8V、3.3V | |
| communication interface | USB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA | |
| Features | Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320DM8168SCYG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-1031 | |
| Clock Rate | 1.125GHz、1.35GHz | |
| Operating Temperature | 0℃~+95℃ | |
| Non-Volatile Memory | ROM (48kB) | |
| Type | Digital media system-on-chip (DMSoC) | |
| On-chip RAM | 1.5MB | |
| Voltage - Core | 1V | |
| Voltage - I/O | 1.5V、1.8V、3.3V | |
| communication interface | USB、Ethernet、I2C、McBSP、UART、PCI、McASP、SPI、SD/SDIO、serial ATA | |
| Features | Interrupt response、RTC and timer、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM8168SCYG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320DM8168SCYG4 datasheets or manufacturer documentation.
Datasheet: TMS320DM8168SCYG4 Datasheet (PDF)
The TMS320DM8168SCYG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.