
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-337 | |
| Clock Rate | 216MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Digital media system-on-chip (DMSoC) | |
| Non-Volatile Memory | ROM (8kB) | |
| On-chip RAM | 56KB | |
| Voltage - Core | 1.3V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | USB、I2C、UART、SPI、ASP | |
| Features | Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS320DM355CZCE216 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-337 | |
| Clock Rate | 216MHz | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Digital media system-on-chip (DMSoC) | |
| Non-Volatile Memory | ROM (8kB) | |
| On-chip RAM | 56KB | |
| Voltage - Core | 1.3V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | USB、I2C、UART、SPI、ASP | |
| Features | Interrupt response、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM355CZCE216. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS320DM355CZCE216 datasheets or manufacturer documentation.
Datasheet: TMS320DM355CZCE216 Datasheet (PDF)
The TMS320DM355CZCE216 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.