Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TAS3208IPZP
TAS3208IPZP
Extended
* Images are for reference only
TAS3208IPZP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TAS3208IPZP
JLCPCB Part #
C1557201
Package
HTQFP-100(14x14)
Description
-40℃~+85℃ 135MHz HTQFP-100(14x14) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
Clock Rate135MHz
Operating Temperature-40℃~+85℃
Type定点
On-chip RAM30.3KB
Voltage - Core3.3V
Voltage - I/O3.3V
communication interfaceI2S、I2C、DAI/O、AAI/O
FeaturesIntegrated ADC interface、High-speed peripheral interface、Hardware MAC acceleration
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TAS3208IPZP
TAS3208IPZP

* Images are for reference only

TAS3208IPZP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TAS3208IPZP
JLCPCB Part #
C1557201
Package
HTQFP-100(14x14)
Description
-40℃~+85℃ 135MHz HTQFP-100(14x14) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS3208IPZP

* Images are for reference only

TAS3208IPZP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TAS3208IPZP
JLCPCB Part #
C1557201
Package
HTQFP-100(14x14)
Description
-40℃~+85℃ 135MHz HTQFP-100(14x14) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAS3208IPZP Specifications

TAS3208IPZP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageHTQFP-100(14x14)
Clock Rate135MHz
Operating Temperature-40℃~+85℃
Type定点
On-chip RAM30.3KB
Voltage - Core3.3V
Voltage - I/O3.3V
communication interfaceI2S、I2C、DAI/O、AAI/O
FeaturesIntegrated ADC interface、High-speed peripheral interface、Hardware MAC acceleration
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS3208IPZP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAS3208IPZP Documents

TAS3208IPZP datasheets or manufacturer documentation.

Datasheet: TAS3208IPZP Datasheet (PDF)

TAS3208IPZP Schematic Symbol & PCB Footprint

The TAS3208IPZP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.