Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L9903
L9903
Extended
* Images are for reference only
L9903
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9903
JLCPCB Part #
C1556990
Package
SO-20-300mil
Description
-40℃~+150℃ SO-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-20-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL500ns
Driven ConfigurationFull Bridge
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low1.5V
Quiescent Current(Iq)50uA
Fall Time1us
Rise Time1us
Input Logic Level - High3.5V
Voltage - Supply8V~20V
FeaturesInterleaved conduction protection、Charge pump boost
Propagation Delay tpLH500ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L9903
L9903

* Images are for reference only

L9903

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9903
JLCPCB Part #
C1556990
Package
SO-20-300mil
Description
-40℃~+150℃ SO-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9903

* Images are for reference only

L9903
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9903
JLCPCB Part #
C1556990
Package
SO-20-300mil
Description
-40℃~+150℃ SO-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9903 Specifications

L9903 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-20-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL500ns
Driven ConfigurationFull Bridge
Number of Drivers4
Load TypeMOSFET
Input Logic Level - Low1.5V
Quiescent Current(Iq)50uA
Fall Time1us
Rise Time1us
Input Logic Level - High3.5V
Voltage - Supply8V~20V
FeaturesInterleaved conduction protection、Charge pump boost
Propagation Delay tpLH500ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9903. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9903 Documents

L9903 datasheets or manufacturer documentation.

Datasheet: L9903 Datasheet (PDF)

L9903 Schematic Symbol & PCB Footprint

The L9903 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.