
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-38-EP-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Type | MOSFET | |
| Voltage - Supply | 8V~52V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8704DCP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-38-EP-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Type | MOSFET | |
| Voltage - Supply | 8V~52V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8704DCP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV8704DCP datasheets or manufacturer documentation.
Datasheet: DRV8704DCP Datasheet (PDF)
The DRV8704DCP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.