
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2.75V~6.8V | |
| RDS(on) | 450mΩ | |
| Interface | I2C | |
| Peak Current | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8830DGQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2.75V~6.8V | |
| RDS(on) | 450mΩ | |
| Interface | I2C | |
| Peak Current | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8830DGQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV8830DGQ datasheets or manufacturer documentation.
Datasheet: DRV8830DGQ Datasheet (PDF)
The DRV8830DGQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.