
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | -2.5V~+20V | |
| Output Current | 100mA | |
| Peak Current | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC2637DWG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | -2.5V~+20V | |
| Output Current | 100mA | |
| Peak Current | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2637DWG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC2637DWG4 datasheets or manufacturer documentation.
Datasheet: UC2637DWG4 Datasheet (PDF)
The UC2637DWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.