


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 2 | |
| Technology | No | |
| Step Resolution | 16、64 | |
| Output Current | 7A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3V~5.5V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC239A-SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 2 | |
| Technology | No | |
| Step Resolution | 16、64 | |
| Output Current | 7A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3V~5.5V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC239A-SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC239A-SA datasheets or manufacturer documentation.
Datasheet: TMC239A-SA Datasheet (PDF)
The TMC239A-SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.