Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MC34932EK
MC34932EK - 1
MC34932EK - 2
MC34932EK - 3
Extended1/3
* Images are for reference only
MC34932EK
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC34932EK
JLCPCB Part #
C1556936
Package
SOIC-54-EP-300mil
Description
-40℃~+85℃ 15uA 2 5A SOIC-54-EP-300mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerNXP Semicon
PackageSOIC-54-EP-300mil
Operating Temperature-40℃~+85℃
Number of H-bridges2
FeaturesCurrent sensing/regulation function
Quiescent Current(Iq)15uA
Peak Current5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. MC34932EK
MC34932EK

* Images are for reference only

MC34932EK

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34932EK
JLCPCB Part #
C1556936
Package
SOIC-54-EP-300mil
Description
-40℃~+85℃ 15uA 2 5A SOIC-54-EP-300mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34932EK

* Images are for reference only

MC34932EK
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34932EK
JLCPCB Part #
C1556936
Package
SOIC-54-EP-300mil
Description
-40℃~+85℃ 15uA 2 5A SOIC-54-EP-300mil Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34932EK Specifications

MC34932EK technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerNXP Semicon
PackageSOIC-54-EP-300mil
Operating Temperature-40℃~+85℃
Number of H-bridges2
FeaturesCurrent sensing/regulation function
Quiescent Current(Iq)15uA
Peak Current5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34932EK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34932EK Documents

MC34932EK datasheets or manufacturer documentation.

Datasheet: MC34932EK Datasheet (PDF)

MC34932EK Schematic Symbol & PCB Footprint

The MC34932EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.