
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | HZIP-25 | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 8V~42V | |
| Output Current | 4.5A | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| RDS(on) | 400mΩ | |
| Peak Current | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB67H302HG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | HZIP-25 | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 8V~42V | |
| Output Current | 4.5A | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| RDS(on) | 400mΩ | |
| Peak Current | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB67H302HG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB67H302HG datasheets or manufacturer documentation.
Datasheet: TB67H302HG Datasheet (PDF)
The TB67H302HG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.