



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | SO-8 | |
| Motor Drive Voltage(Vm) | 6.5V~45V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Output Current | 3.6A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 6.5V~45V | |
| RDS(on) | 565mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8870DDA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Texas Instruments | |
| Package | SO-8 | |
| Motor Drive Voltage(Vm) | 6.5V~45V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Output Current | 3.6A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Built-in charge pump、Power-on reset、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 6.5V~45V | |
| RDS(on) | 565mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8870DDA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV8870DDA datasheets or manufacturer documentation.
Datasheet: DRV8870DDA Datasheet (PDF)
The DRV8870DDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.