Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L6230Q
L6230Q
Extended
* Images are for reference only
L6230Q
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6230Q
JLCPCB Part #
C1556923
Package
QFN-32(5x5)
Description
-25℃~+125℃ 1.4A 2.8A 3 5mA 730mΩ Three Phase QFN-32(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageQFN-32(5x5)
Operating Temperature-25℃~+125℃
Output Current1.4A
Number of Half Bridges3
FeaturesInterleaved conduction protection
Drive TypeThree Phase
Quiescent Current(Iq)5mA
RDS(on)730mΩ
Peak Current2.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. L6230Q
L6230Q

* Images are for reference only

L6230Q

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6230Q
JLCPCB Part #
C1556923
Package
QFN-32(5x5)
Description
-25℃~+125℃ 1.4A 2.8A 3 5mA 730mΩ Three Phase QFN-32(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6230Q

* Images are for reference only

L6230Q
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6230Q
JLCPCB Part #
C1556923
Package
QFN-32(5x5)
Description
-25℃~+125℃ 1.4A 2.8A 3 5mA 730mΩ Three Phase QFN-32(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6230Q Specifications

L6230Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageQFN-32(5x5)
Operating Temperature-25℃~+125℃
Output Current1.4A
Number of Half Bridges3
FeaturesInterleaved conduction protection
Drive TypeThree Phase
Quiescent Current(Iq)5mA
RDS(on)730mΩ
Peak Current2.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6230Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6230Q Documents

L6230Q datasheets or manufacturer documentation.

Datasheet: L6230Q Datasheet (PDF)

L6230Q Schematic Symbol & PCB Footprint

The L6230Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.