Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L6208D
L6208D - 1
L6208D - 2
L6208D - 3
L6208D - 4
Extended1/4
* Images are for reference only
L6208D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6208D
JLCPCB Part #
C1556915
Package
SO-24-300mil
Description
-40℃~+150℃ 1、2 2 2.8A 620mΩ 8V~52V Bipolar Driver STEP/DIR Yes SO-24-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageSO-24-300mil
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current2.8A
Drive TypeBipolar Driver
Control Voltage8V~52V
RDS(on)620mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L6208D
L6208D

* Images are for reference only

L6208D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6208D
JLCPCB Part #
C1556915
Package
SO-24-300mil
Description
-40℃~+150℃ 1、2 2 2.8A 620mΩ 8V~52V Bipolar Driver STEP/DIR Yes SO-24-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6208D

* Images are for reference only

L6208D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6208D
JLCPCB Part #
C1556915
Package
SO-24-300mil
Description
-40℃~+150℃ 1、2 2 2.8A 620mΩ 8V~52V Bipolar Driver STEP/DIR Yes SO-24-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6208D Specifications

L6208D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageSO-24-300mil
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2
Output Current2.8A
Drive TypeBipolar Driver
Control Voltage8V~52V
RDS(on)620mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6208D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6208D Documents

L6208D datasheets or manufacturer documentation.

Datasheet: L6208D Datasheet (PDF)

L6208D Schematic Symbol & PCB Footprint

The L6208D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.