Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MC33882PVW
MC33882PVW
Extended
* Images are for reference only
MC33882PVW
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33882PVW
JLCPCB Part #
C1556902
Package
HSOP-30-EP-11.1mm
Description
HSOP-30-EP-11.1mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageHSOP-30-EP-11.1mm
TypeLow Side Switch
Number of Channels8
Voltage - Supply8V~25V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1A
FeaturesOvervoltage protection、Overcurrent Protection、Short-Circuit Protection
RDS(on)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. MC33882PVW
MC33882PVW

* Images are for reference only

MC33882PVW

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33882PVW
JLCPCB Part #
C1556902
Package
HSOP-30-EP-11.1mm
Description
HSOP-30-EP-11.1mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33882PVW

* Images are for reference only

MC33882PVW
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33882PVW
JLCPCB Part #
C1556902
Package
HSOP-30-EP-11.1mm
Description
HSOP-30-EP-11.1mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33882PVW Specifications

MC33882PVW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageHSOP-30-EP-11.1mm
TypeLow Side Switch
Number of Channels8
Voltage - Supply8V~25V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1A
FeaturesOvervoltage protection、Overcurrent Protection、Short-Circuit Protection
RDS(on)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33882PVW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33882PVW Documents

MC33882PVW datasheets or manufacturer documentation.

Datasheet: MC33882PVW Datasheet (PDF)

MC33882PVW Schematic Symbol & PCB Footprint

The MC33882PVW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.