
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TOSHIBA | |
| Package | HQFP-64(10x10) | |
| Motor Drive Voltage(Vm) | 8V~42V | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 1、2、4、8、16 | |
| Output Current | 4A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 8V~42V | |
| RDS(on) | 400mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB6600FG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TOSHIBA | |
| Package | HQFP-64(10x10) | |
| Motor Drive Voltage(Vm) | 8V~42V | |
| Operating Temperature | -30℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 1、2、4、8、16 | |
| Output Current | 4A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 8V~42V | |
| RDS(on) | 400mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB6600FG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB6600FG datasheets or manufacturer documentation.
Datasheet: TB6600FG Datasheet (PDF)
The TB6600FG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.