
- Manufacturer
- MFR.Part #
- VNQ5E050K-E
- JLCPCB Part #
- C1556775
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 4 4.5V~28V 50mΩ Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | STMicroelectronics | |
| Package | PowerSSO-24 | |
| Type | High Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.5V~28V | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection | |
| RDS(on) | 50mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
VNQ5E050K-E
Extended- Manufacturer
- MFR.Part #
- VNQ5E050K-E
- JLCPCB Part #
- C1556775
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 4 4.5V~28V 50mΩ Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VNQ5E050K-E
- JLCPCB Part #
- C1556775
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 4 4.5V~28V 50mΩ Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VNQ5E050K-E Specifications
VNQ5E050K-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | STMicroelectronics | |
| Package | PowerSSO-24 | |
| Type | High Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 4.5V~28V | |
| Operating Temperature - | -40℃~+150℃ | |
| Features | Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection | |
| RDS(on) | 50mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VNQ5E050K-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VNQ5E050K-E Documents
VNQ5E050K-E datasheets or manufacturer documentation.
Datasheet: VNQ5E050K-E Datasheet (PDF)
VNQ5E050K-E Schematic Symbol & PCB Footprint
The VNQ5E050K-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.