Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDLN015PU28R
LDLN015PU28R - 1
LDLN015PU28R - 2
LDLN015PU28R - 3
Extended1/3
* Images are for reference only
LDLN015PU28R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDLN015PU28R
JLCPCB Part #
C155675
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 150mA 2.8V 5.5V 50dB@(100kHz)、92dB@(1kHz) 70uA 86mV@(150mA) 9.9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)50dB@(100kHz)、92dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current70uA
Noise9.9uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout86mV@(150mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDLN015PU28R
LDLN015PU28R

* Images are for reference only

LDLN015PU28R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDLN015PU28R
JLCPCB Part #
C155675
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 150mA 2.8V 5.5V 50dB@(100kHz)、92dB@(1kHz) 70uA 86mV@(150mA) 9.9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDLN015PU28R

* Images are for reference only

LDLN015PU28R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDLN015PU28R
JLCPCB Part #
C155675
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 150mA 2.8V 5.5V 50dB@(100kHz)、92dB@(1kHz) 70uA 86mV@(150mA) 9.9uVrms Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDLN015PU28R Specifications

LDLN015PU28R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)50dB@(100kHz)、92dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current70uA
Noise9.9uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout86mV@(150mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDLN015PU28R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDLN015PU28R Documents

LDLN015PU28R datasheets or manufacturer documentation.

Datasheet: LDLN015PU28R Datasheet (PDF)

LDLN015PU28R Schematic Symbol & PCB Footprint

The LDLN015PU28R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.