Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ULQ2003ATDG4Q1
ULQ2003ATDG4Q1
Extended
* Images are for reference only
ULQ2003ATDG4Q1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ULQ2003ATDG4Q1
JLCPCB Part #
C1556737
Package
SOIC-16
Description
-40℃~+105℃ 3.85V~50V 7 Active Low Low Side Switch SOIC-16 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-16
TypeLow Side Switch
Number of Channels7
Voltage - Supply3.85V~50V
Operating Temperature --40℃~+105℃
FeaturesReverse current blocking
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ULQ2003ATDG4Q1
ULQ2003ATDG4Q1

* Images are for reference only

ULQ2003ATDG4Q1

Extended
Manufacturer

Texas Instruments

MFR.Part #
ULQ2003ATDG4Q1
JLCPCB Part #
C1556737
Package
SOIC-16
Description
-40℃~+105℃ 3.85V~50V 7 Active Low Low Side Switch SOIC-16 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULQ2003ATDG4Q1

* Images are for reference only

ULQ2003ATDG4Q1
Extended
Manufacturer

Texas Instruments

MFR.Part #
ULQ2003ATDG4Q1
JLCPCB Part #
C1556737
Package
SOIC-16
Description
-40℃~+105℃ 3.85V~50V 7 Active Low Low Side Switch SOIC-16 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ULQ2003ATDG4Q1 Specifications

ULQ2003ATDG4Q1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-16
TypeLow Side Switch
Number of Channels7
Voltage - Supply3.85V~50V
Operating Temperature --40℃~+105℃
FeaturesReverse current blocking
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ULQ2003ATDG4Q1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ULQ2003ATDG4Q1 Documents

ULQ2003ATDG4Q1 datasheets or manufacturer documentation.

Datasheet: ULQ2003ATDG4Q1 Datasheet (PDF)

ULQ2003ATDG4Q1 Schematic Symbol & PCB Footprint

The ULQ2003ATDG4Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.