Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2158IDGN
TPS2158IDGN
Extended
* Images are for reference only
TPS2158IDGN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2158IDGN
JLCPCB Part #
C1556711
Package
MSOP-8
Description
-40℃~+100℃ 2 2.9V~5.5V 200mA 340mΩ Active High High Side Switch MSOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageMSOP-8
TypeHigh Side Switch
Number of Channels2
Voltage - Supply2.9V~5.5V
Operating Temperature --40℃~+100℃
Maximum Continuous Current200mA
RDS(on)340mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2158IDGN
TPS2158IDGN

* Images are for reference only

TPS2158IDGN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2158IDGN
JLCPCB Part #
C1556711
Package
MSOP-8
Description
-40℃~+100℃ 2 2.9V~5.5V 200mA 340mΩ Active High High Side Switch MSOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2158IDGN

* Images are for reference only

TPS2158IDGN
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2158IDGN
JLCPCB Part #
C1556711
Package
MSOP-8
Description
-40℃~+100℃ 2 2.9V~5.5V 200mA 340mΩ Active High High Side Switch MSOP-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2158IDGN Specifications

TPS2158IDGN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageMSOP-8
TypeHigh Side Switch
Number of Channels2
Voltage - Supply2.9V~5.5V
Operating Temperature --40℃~+100℃
Maximum Continuous Current200mA
RDS(on)340mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2158IDGN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2158IDGN Documents

TPS2158IDGN datasheets or manufacturer documentation.

Datasheet: TPS2158IDGN Datasheet (PDF)

TPS2158IDGN Schematic Symbol & PCB Footprint

The TPS2158IDGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.