
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | 0℃~+125℃ | |
| Maximum Continuous Current | 250mA | |
| Features | Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) | |
| RDS(on) | 80mΩ | |
| Control Input Logic | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2092D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | 0℃~+125℃ | |
| Maximum Continuous Current | 250mA | |
| Features | Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) | |
| RDS(on) | 80mΩ | |
| Control Input Logic | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2092D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2092D datasheets or manufacturer documentation.
Datasheet: TPS2092D Datasheet (PDF)
The TPS2092D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.