Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HVLED815PFTR
HVLED815PFTR - 1
HVLED815PFTR - 2
HVLED815PFTR - 3
Extended1/3
* Images are for reference only
HVLED815PFTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
HVLED815PFTR
JLCPCB Part #
C155669
Package
SOIC-16
Description
-40℃~+150℃ 1 11.5V~23V 166kHz 3% AC-DC Built-in Flyback PWM SOIC-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSOIC-16
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching166kHz
Voltage - Input(DC)11.5V~23V
FeaturesShort Circuit Protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HVLED815PFTR
HVLED815PFTR

* Images are for reference only

HVLED815PFTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
HVLED815PFTR
JLCPCB Part #
C155669
Package
SOIC-16
Description
-40℃~+150℃ 1 11.5V~23V 166kHz 3% AC-DC Built-in Flyback PWM SOIC-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVLED815PFTR

* Images are for reference only

HVLED815PFTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
HVLED815PFTR
JLCPCB Part #
C155669
Package
SOIC-16
Description
-40℃~+150℃ 1 11.5V~23V 166kHz 3% AC-DC Built-in Flyback PWM SOIC-16 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HVLED815PFTR Specifications

HVLED815PFTR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageSOIC-16
Constant Current Accuracy3%
TypeAC-DC
Number of Channels1
Frequency - Switching166kHz
Voltage - Input(DC)11.5V~23V
FeaturesShort Circuit Protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyFlyback
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVLED815PFTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HVLED815PFTR Documents

HVLED815PFTR datasheets or manufacturer documentation.

Datasheet: HVLED815PFTR Datasheet (PDF)

HVLED815PFTR Schematic Symbol & PCB Footprint

The HVLED815PFTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.