Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2216DAP
TPS2216DAP
Extended
* Images are for reference only
TPS2216DAP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2216DAP
JLCPCB Part #
C1556643
Package
HTSSOP-32-EP-6.1mm
Description
-40℃~+125℃ 2 60mΩ Load Switch HTSSOP-32-EP-6.1mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-32-EP-6.1mm
TypeLoad Switch
Number of Channels2
Voltage - Supply2.7V~13.5V、2.7V~5.25V
Operating Temperature --40℃~+125℃
Maximum Continuous Current200mA、1A
FeaturesOutput discharge function、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)60mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2216DAP
TPS2216DAP

* Images are for reference only

TPS2216DAP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2216DAP
JLCPCB Part #
C1556643
Package
HTSSOP-32-EP-6.1mm
Description
-40℃~+125℃ 2 60mΩ Load Switch HTSSOP-32-EP-6.1mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2216DAP

* Images are for reference only

TPS2216DAP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2216DAP
JLCPCB Part #
C1556643
Package
HTSSOP-32-EP-6.1mm
Description
-40℃~+125℃ 2 60mΩ Load Switch HTSSOP-32-EP-6.1mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2216DAP Specifications

TPS2216DAP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-32-EP-6.1mm
TypeLoad Switch
Number of Channels2
Voltage - Supply2.7V~13.5V、2.7V~5.25V
Operating Temperature --40℃~+125℃
Maximum Continuous Current200mA、1A
FeaturesOutput discharge function、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)60mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2216DAP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2216DAP Documents

TPS2216DAP datasheets or manufacturer documentation.

Datasheet: TPS2216DAP Datasheet (PDF)

TPS2216DAP Schematic Symbol & PCB Footprint

The TPS2216DAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.