Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2074DB
TPS2074DB
Extended
* Images are for reference only
TPS2074DB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS2074DB
JLCPCB Part #
C1556639
Package
SSOP-24-208mil
Description
-40℃~+85℃ 100Ω 4 4.5V~5.5V Active Low High Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 SSOP-24-208mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSSOP-24-208mil
TypeHigh Side Switch
Number of Channels4
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current500mA
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
RDS(on)100Ω
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS2074DB
TPS2074DB

* Images are for reference only

TPS2074DB

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2074DB
JLCPCB Part #
C1556639
Package
SSOP-24-208mil
Description
-40℃~+85℃ 100Ω 4 4.5V~5.5V Active Low High Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 SSOP-24-208mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2074DB

* Images are for reference only

TPS2074DB
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS2074DB
JLCPCB Part #
C1556639
Package
SSOP-24-208mil
Description
-40℃~+85℃ 100Ω 4 4.5V~5.5V Active Low High Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、反向电流阻断 SSOP-24-208mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS2074DB Specifications

TPS2074DB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSSOP-24-208mil
TypeHigh Side Switch
Number of Channels4
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current500mA
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking
RDS(on)100Ω
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2074DB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS2074DB Documents

TPS2074DB datasheets or manufacturer documentation.

Datasheet: TPS2074DB Datasheet (PDF)

TPS2074DB Schematic Symbol & PCB Footprint

The TPS2074DB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.