
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.9V~5.5V | |
| Operating Temperature - | -40℃~+100℃ | |
| Maximum Continuous Current | 200mA | |
| RDS(on) | 340mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2159IDGN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.9V~5.5V | |
| Operating Temperature - | -40℃~+100℃ | |
| Maximum Continuous Current | 200mA | |
| RDS(on) | 340mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2159IDGN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2159IDGN datasheets or manufacturer documentation.
Datasheet: TPS2159IDGN Datasheet (PDF)
The TPS2159IDGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.