Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L6370D
L6370D - 1
L6370D - 2
L6370D - 3
Extended1/3
* Images are for reference only
L6370D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6370D
JLCPCB Part #
C1556631
Package
PowerSO-20
Description
-25℃~+85℃ 1 2.5A 200mΩ 9.5V~35V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection PowerSO-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackagePowerSO-20
TypeHigh Side Switch
Number of Channels1
Voltage - Supply9.5V~35V
Operating Temperature --25℃~+85℃
Maximum Continuous Current2.5A
FeaturesUnder-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)200mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L6370D
L6370D

* Images are for reference only

L6370D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6370D
JLCPCB Part #
C1556631
Package
PowerSO-20
Description
-25℃~+85℃ 1 2.5A 200mΩ 9.5V~35V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection PowerSO-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6370D

* Images are for reference only

L6370D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6370D
JLCPCB Part #
C1556631
Package
PowerSO-20
Description
-25℃~+85℃ 1 2.5A 200mΩ 9.5V~35V Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection PowerSO-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6370D Specifications

L6370D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackagePowerSO-20
TypeHigh Side Switch
Number of Channels1
Voltage - Supply9.5V~35V
Operating Temperature --25℃~+85℃
Maximum Continuous Current2.5A
FeaturesUnder-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)200mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6370D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6370D Documents

L6370D datasheets or manufacturer documentation.

Datasheet: L6370D Datasheet (PDF)

L6370D Schematic Symbol & PCB Footprint

The L6370D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.