
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | STMicroelectronics | |
| Package | SO-28-300mil | |
| Type | High Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 5.5V~36V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 3.5A | |
| Features | Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 160mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VNQ810P-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | STMicroelectronics | |
| Package | SO-28-300mil | |
| Type | High Side Switch | |
| Number of Channels | 4 | |
| Voltage - Supply | 5.5V~36V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 3.5A | |
| Features | Overvoltage Protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 160mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VNQ810P-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VNQ810P-E datasheets or manufacturer documentation.
Datasheet: VNQ810P-E Datasheet (PDF)
The VNQ810P-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.