Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. UC27131D
UC27131D - 1
UC27131D - 2
UC27131D - 3
Extended1/3
* Images are for reference only
UC27131D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC27131D
JLCPCB Part #
C1556585
Package
SOIC-8
Description
-40℃~+85℃ 1 300mA 8V~65V Active High Low Side Switch Overcurrent Protection、Short-Circuit Protection SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-8
TypeLow Side Switch
Number of Channels1
Voltage - Supply8V~65V
Operating Temperature --40℃~+85℃
Maximum Continuous Current300mA
FeaturesOvercurrent Protection、Short-Circuit Protection
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. UC27131D
UC27131D

* Images are for reference only

UC27131D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC27131D
JLCPCB Part #
C1556585
Package
SOIC-8
Description
-40℃~+85℃ 1 300mA 8V~65V Active High Low Side Switch Overcurrent Protection、Short-Circuit Protection SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC27131D

* Images are for reference only

UC27131D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC27131D
JLCPCB Part #
C1556585
Package
SOIC-8
Description
-40℃~+85℃ 1 300mA 8V~65V Active High Low Side Switch Overcurrent Protection、Short-Circuit Protection SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC27131D Specifications

UC27131D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-8
TypeLow Side Switch
Number of Channels1
Voltage - Supply8V~65V
Operating Temperature --40℃~+85℃
Maximum Continuous Current300mA
FeaturesOvercurrent Protection、Short-Circuit Protection
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC27131D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC27131D Documents

UC27131D datasheets or manufacturer documentation.

Datasheet: UC27131D Datasheet (PDF)

UC27131D Schematic Symbol & PCB Footprint

The UC27131D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.