Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TDE1707BFP
TDE1707BFP - 1
TDE1707BFP - 2
TDE1707BFP - 3
Extended1/3
* Images are for reference only
TDE1707BFP
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TDE1707BFP
JLCPCB Part #
C1556580
Package
SO-8
Description
-25℃~+85℃ 1 500mA 6V~48V Load Switch Short-Circuit Protection(SCP)、Over Temperature Protection SO-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSO-8
TypeLoad Switch
Number of Channels1
Voltage - Supply6V~48V
Operating Temperature --25℃~+85℃
Maximum Continuous Current500mA
FeaturesShort-Circuit Protection(SCP)、Overtemperature protection (OTP)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TDE1707BFP
TDE1707BFP

* Images are for reference only

TDE1707BFP

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TDE1707BFP
JLCPCB Part #
C1556580
Package
SO-8
Description
-25℃~+85℃ 1 500mA 6V~48V Load Switch Short-Circuit Protection(SCP)、Over Temperature Protection SO-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDE1707BFP

* Images are for reference only

TDE1707BFP
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TDE1707BFP
JLCPCB Part #
C1556580
Package
SO-8
Description
-25℃~+85℃ 1 500mA 6V~48V Load Switch Short-Circuit Protection(SCP)、Over Temperature Protection SO-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDE1707BFP Specifications

TDE1707BFP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSO-8
TypeLoad Switch
Number of Channels1
Voltage - Supply6V~48V
Operating Temperature --25℃~+85℃
Maximum Continuous Current500mA
FeaturesShort-Circuit Protection(SCP)、Overtemperature protection (OTP)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDE1707BFP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDE1707BFP Documents

TDE1707BFP datasheets or manufacturer documentation.

Datasheet: TDE1707BFP Datasheet (PDF)

TDE1707BFP Schematic Symbol & PCB Footprint

The TDE1707BFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.