Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L6374FP
L6374FP - 1
L6374FP - 2
L6374FP - 3
Extended1/3
* Images are for reference only
L6374FP
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6374FP
JLCPCB Part #
C1556565
Package
SO-20-300mil
Description
过压保护、欠压锁定、Overcurrent Protection、Over temperature protection SO-20-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSO-20-300mil
Number of Channels4
Voltage - Supply10.8V~35V
Operating Temperature --25℃~+85℃
Maximum Continuous Current100mA
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L6374FP
L6374FP

* Images are for reference only

L6374FP

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6374FP
JLCPCB Part #
C1556565
Package
SO-20-300mil
Description
过压保护、欠压锁定、Overcurrent Protection、Over temperature protection SO-20-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6374FP

* Images are for reference only

L6374FP
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6374FP
JLCPCB Part #
C1556565
Package
SO-20-300mil
Description
过压保护、欠压锁定、Overcurrent Protection、Over temperature protection SO-20-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6374FP Specifications

L6374FP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSO-20-300mil
Number of Channels4
Voltage - Supply10.8V~35V
Operating Temperature --25℃~+85℃
Maximum Continuous Current100mA
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6374FP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6374FP Documents

L6374FP datasheets or manufacturer documentation.

Datasheet: L6374FP Datasheet (PDF)

L6374FP Schematic Symbol & PCB Footprint

The L6374FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.