Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV103U
DRV103U - 1
DRV103U - 2
DRV103U - 3
DRV103U - 4
Extended1/4
* Images are for reference only
DRV103U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV103U
JLCPCB Part #
C1556551
Package
SOIC-8
Description
-40℃~+85℃ 1 500mΩ 8V~32V Active High Low Side Switch SOIC-8 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Number of Channels1
Input Logic Level - High2.2V~5.5V
Voltage - Supply8V~32V
Output Current1.5A
FeaturesOvercurrent Protection
Input Logic Level - Low0V~1.2V
RDS(on)500mΩ
Peak Current3.75A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV103U
DRV103U

* Images are for reference only

DRV103U

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV103U
JLCPCB Part #
C1556551
Package
SOIC-8
Description
-40℃~+85℃ 1 500mΩ 8V~32V Active High Low Side Switch SOIC-8 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV103U

* Images are for reference only

DRV103U
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV103U
JLCPCB Part #
C1556551
Package
SOIC-8
Description
-40℃~+85℃ 1 500mΩ 8V~32V Active High Low Side Switch SOIC-8 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV103U Specifications

DRV103U technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Number of Channels1
Input Logic Level - High2.2V~5.5V
Voltage - Supply8V~32V
Output Current1.5A
FeaturesOvercurrent Protection
Input Logic Level - Low0V~1.2V
RDS(on)500mΩ
Peak Current3.75A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV103U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV103U Documents

DRV103U datasheets or manufacturer documentation.

Datasheet: DRV103U Datasheet (PDF)

DRV103U Schematic Symbol & PCB Footprint

The DRV103U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.