Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EPM570T100C3
EPM570T100C3
Extended
* Images are for reference only
EPM570T100C3
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EPM570T100C3
JLCPCB Part #
C1556507
Package
TQFP-100(14x14)
Description
0℃~+85℃ 2.5V、3.3V 440 5.4ns 570 570 76 In-system programming MAX II Supports hot swap TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageTQFP-100(14x14)
Number of Macrocells440
SeriesMAX II
Operating Temperature0℃~+85℃
Number of LAB/CLBs570
Number of Logic Elements/Blocks570
Voltage - Supply2.5V、3.3V
Delay Time Max5.4ns
Number of I/O76
Programmable TypeIn-system programming
FeaturesSupports hot swap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Programmable Logic Device (CPLDs/FPGAs)
  6. EPM570T100C3
EPM570T100C3

* Images are for reference only

EPM570T100C3

Extended
Manufacturer

Intel/Altera

MFR.Part #
EPM570T100C3
JLCPCB Part #
C1556507
Package
TQFP-100(14x14)
Description
0℃~+85℃ 2.5V、3.3V 440 5.4ns 570 570 76 In-system programming MAX II Supports hot swap TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM570T100C3

* Images are for reference only

EPM570T100C3
Extended
Manufacturer

Intel/Altera

MFR.Part #
EPM570T100C3
JLCPCB Part #
C1556507
Package
TQFP-100(14x14)
Description
0℃~+85℃ 2.5V、3.3V 440 5.4ns 570 570 76 In-system programming MAX II Supports hot swap TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs)
EasyEDA Libraries
ECCN
3A991D
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EPM570T100C3 Specifications

EPM570T100C3 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs)
ManufacturerIntel/Altera
PackageTQFP-100(14x14)
Number of Macrocells440
SeriesMAX II
Operating Temperature0℃~+85℃
Number of LAB/CLBs570
Number of Logic Elements/Blocks570
Voltage - Supply2.5V、3.3V
Delay Time Max5.4ns
Number of I/O76
Programmable TypeIn-system programming
FeaturesSupports hot swap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM570T100C3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EPM570T100C3 Documents

EPM570T100C3 datasheets or manufacturer documentation.

Datasheet: EPM570T100C3 Datasheet (PDF)

EPM570T100C3 Schematic Symbol & PCB Footprint

The EPM570T100C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.