
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144(20x20) | |
| Number of Macrocells | 192 | |
| Series | MAX V | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 240 | |
| Number of Logic Elements/Blocks | 240 | |
| Voltage - Supply | 1.71V~1.89V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 114 | |
| Programmable Type | In-system programming |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5M240ZT144C4N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | TQFP-144(20x20) | |
| Number of Macrocells | 192 | |
| Series | MAX V | |
| Operating Temperature | 0℃~+85℃ | |
| Number of LAB/CLBs | 240 | |
| Number of Logic Elements/Blocks | 240 | |
| Voltage - Supply | 1.71V~1.89V | |
| Delay Time Max | 7.5ns | |
| Number of I/O | 114 | |
| Programmable Type | In-system programming |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5M240ZT144C4N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5M240ZT144C4N datasheets or manufacturer documentation.
Datasheet: 5M240ZT144C4N Datasheet (PDF)
The 5M240ZT144C4N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.