Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L6920DTR
L6920DTR
Extended
* Images are for reference only
L6920DTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6920DTR
JLCPCB Part #
C155611
Package
TSSOP-8
Description
-40℃~+85℃ 1 10uA 2V~5.2V 500mA 600mV~5.5V Adjustable and Fixed Boost Boost Built-in Light load efficient mode Yes TSSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTSSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Output TypeAdjustable and Fixed
Voltage - Supply600mV~5.5V
Output Current500mA
Quiescent Current10uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2V~5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L6920DTR
L6920DTR

* Images are for reference only

L6920DTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6920DTR
JLCPCB Part #
C155611
Package
TSSOP-8
Description
-40℃~+85℃ 1 10uA 2V~5.2V 500mA 600mV~5.5V Adjustable and Fixed Boost Boost Built-in Light load efficient mode Yes TSSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6920DTR

* Images are for reference only

L6920DTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6920DTR
JLCPCB Part #
C155611
Package
TSSOP-8
Description
-40℃~+85℃ 1 10uA 2V~5.2V 500mA 600mV~5.5V Adjustable and Fixed Boost Boost Built-in Light load efficient mode Yes TSSOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6920DTR Specifications

L6920DTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTSSOP-8
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Output TypeAdjustable and Fixed
Voltage - Supply600mV~5.5V
Output Current500mA
Quiescent Current10uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage2V~5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6920DTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6920DTR Documents

L6920DTR datasheets or manufacturer documentation.

Datasheet: L6920DTR Datasheet (PDF)

L6920DTR Schematic Symbol & PCB Footprint

The L6920DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.