Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC813JU
DAC813JU
Extended
* Images are for reference only
DAC813JU
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DAC813JU
JLCPCB Part #
C1556014
Package
SOIC-28-300mil
Description
0.5LSB 0℃~+70℃ 1 11.4V~16.5V 12 6us Voltage Buffer SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-28-300mil
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply11.4V~16.5V
Output TypeVoltage Buffer
Resolution(Bits)12
Settling Time6us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. DAC813JU
DAC813JU

* Images are for reference only

DAC813JU

Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC813JU
JLCPCB Part #
C1556014
Package
SOIC-28-300mil
Description
0.5LSB 0℃~+70℃ 1 11.4V~16.5V 12 6us Voltage Buffer SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC813JU

* Images are for reference only

DAC813JU
Extended
Manufacturer

Texas Instruments

MFR.Part #
DAC813JU
JLCPCB Part #
C1556014
Package
SOIC-28-300mil
Description
0.5LSB 0℃~+70℃ 1 11.4V~16.5V 12 6us Voltage Buffer SOIC-28-300mil Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DAC813JU Specifications

DAC813JU technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageSOIC-28-300mil
Integral non - linearity0.5LSB
Operating Temperature0℃~+70℃
Number of Channels1
Voltage - Supply11.4V~16.5V
Output TypeVoltage Buffer
Resolution(Bits)12
Settling Time6us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DAC813JU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DAC813JU Documents

DAC813JU datasheets or manufacturer documentation.

Datasheet: DAC813JU Datasheet (PDF)

DAC813JU Schematic Symbol & PCB Footprint

The DAC813JU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.