Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. VN7040ASTR
VN7040ASTR - 1
VN7040ASTR - 2
VN7040ASTR - 3
Extended1/3
* Images are for reference only
VN7040ASTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VN7040ASTR
JLCPCB Part #
C155600
Package
SOIC-8
Description
-40℃~+150℃ 1 40mΩ 4V~28V Active High High Side Switch 过压保护、欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection、负载突降保护 SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSOIC-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply4V~28V
Operating Temperature --40℃~+150℃
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Load dump protection
RDS(on)40mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. VN7040ASTR
VN7040ASTR

* Images are for reference only

VN7040ASTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VN7040ASTR
JLCPCB Part #
C155600
Package
SOIC-8
Description
-40℃~+150℃ 1 40mΩ 4V~28V Active High High Side Switch 过压保护、欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection、负载突降保护 SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VN7040ASTR

* Images are for reference only

VN7040ASTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VN7040ASTR
JLCPCB Part #
C155600
Package
SOIC-8
Description
-40℃~+150℃ 1 40mΩ 4V~28V Active High High Side Switch 过压保护、欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection、负载突降保护 SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VN7040ASTR Specifications

VN7040ASTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSOIC-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply4V~28V
Operating Temperature --40℃~+150℃
FeaturesOvervoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Load dump protection
RDS(on)40mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VN7040ASTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VN7040ASTR Documents

VN7040ASTR datasheets or manufacturer documentation.

Datasheet: VN7040ASTR Datasheet (PDF)

VN7040ASTR Schematic Symbol & PCB Footprint

The VN7040ASTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.