Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MVF61NN151CMK50
MVF61NN151CMK50 - 1
MVF61NN151CMK50 - 2
MVF61NN151CMK50 - 3
Extended1/3
* Images are for reference only
MVF61NN151CMK50
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MVF61NN151CMK50
JLCPCB Part #
C1555958
Package
LFBGA-364
Description
-40℃~+85℃ 12bit 12bit 167MHz、500MHz 3.3V 32 Bit 512KB ARM Cortex-M4、ARM Cortex-A5 Built-in+External External Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Hardware ECC check LFBGA-364 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-364
Operating Temperature-40℃~+85℃
CPU Maximum Speed167MHz、500MHz
Program Memory TypeExternal
DAC (Bit)12bit
Voltage - Supply3.3V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4、ARM Cortex-A5
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Hardware ECC check
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MVF61NN151CMK50
MVF61NN151CMK50

* Images are for reference only

MVF61NN151CMK50

Extended
Manufacturer

NXP Semicon

MFR.Part #
MVF61NN151CMK50
JLCPCB Part #
C1555958
Package
LFBGA-364
Description
-40℃~+85℃ 12bit 12bit 167MHz、500MHz 3.3V 32 Bit 512KB ARM Cortex-M4、ARM Cortex-A5 Built-in+External External Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Hardware ECC check LFBGA-364 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MVF61NN151CMK50

* Images are for reference only

MVF61NN151CMK50
Extended
Manufacturer

NXP Semicon

MFR.Part #
MVF61NN151CMK50
JLCPCB Part #
C1555958
Package
LFBGA-364
Description
-40℃~+85℃ 12bit 12bit 167MHz、500MHz 3.3V 32 Bit 512KB ARM Cortex-M4、ARM Cortex-A5 Built-in+External External Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Hardware ECC check LFBGA-364 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MVF61NN151CMK50 Specifications

MVF61NN151CMK50 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLFBGA-364
Operating Temperature-40℃~+85℃
CPU Maximum Speed167MHz、500MHz
Program Memory TypeExternal
DAC (Bit)12bit
Voltage - Supply3.3V
Core Size32 Bit
RAM Size512KB
CPU CoreARM Cortex-M4、ARM Cortex-A5
FeaturesUndervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Hardware ECC check
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MVF61NN151CMK50. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MVF61NN151CMK50 Documents

MVF61NN151CMK50 datasheets or manufacturer documentation.

Datasheet: MVF61NN151CMK50 Datasheet (PDF)

MVF61NN151CMK50 Schematic Symbol & PCB Footprint

The MVF61NN151CMK50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.