
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | FCPBGA-486 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 1.6GHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 900mV~1V | |
| Core Size | 64 Bit | |
| RAM Size | 288KB | |
| CPU Core | ARM Cortex-M4、ARM Cortex-A53 | |
| Features | Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG) | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIMX8MM1CVTKZAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | FCPBGA-486 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 1.6GHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 900mV~1V | |
| Core Size | 64 Bit | |
| RAM Size | 288KB | |
| CPU Core | ARM Cortex-M4、ARM Cortex-A53 | |
| Features | Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor、True random number generator (TRNG) | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMX8MM1CVTKZAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIMX8MM1CVTKZAA datasheets or manufacturer documentation.
Datasheet: MIMX8MM1CVTKZAA Datasheet (PDF)
The MIMX8MM1CVTKZAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.